344434 | ERNI
Female connector, type F, 48 pole, z-b-d, pitch 2.54 mm, solder pin, straight, gold-plated, 344434
Female connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 5.5/4.0 A. Test voltage: contact to contact 1550 V, contact/ground 2500 V.Leakage and air gap between contacts: 3.0 mm/1.6 mm. Contact resistance: max. 15 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Female connector F, straight, 4.5 mm solder pins, type 314../344.
Design F connector feature coding pins with male connector having perforated markings for drilling holes. Coding pins are inserted in the holes of the female connector. With 22 mm wire-wrap posts, 1.0 x 1.0 mm. Contact assignment: z-b-d fully assembled.
Type: 344434, 48-pole, z-b-d, PC, class 2
| Filter | Property | Value |
|---|---|---|
| Design | F | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | z-b-d | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |