284991-E | ERNI

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder connection, straight, gold-plated, 284991-E

Order No.: 59F603
MPN:
284991-E
284991-E ERNI DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9024 €
25 pcs.
5.5097 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 284991-E, ERNI

IDC Connector female, DIN C, 2.54 mm, 96 poles.

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes