254835-E | ERNI
Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, angled, gold-plated, 254835-E
Order No.: 59F610
MPN:
254835-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
5 pcs.
13.0543 €
10 pcs.
12.2094 €
25 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 254835-E, ERNI
Male connector, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed circuit board, 3 Row, Right angle, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |