233235 | ERNI
Male connector, type H11, 11 pole, b, pitch 5.08 mm, solder pin, angled, silver-plated, 233235
NCNR (non cancelable / non returnable)
Male connector DIN 41612, type ERNI STV.
With hard silver-plated contacts. The electrical and mechanical useful life of these contacts corresponds with performance class 1. Operating current +20/70 °C: 20/15 A. Test voltage: contact to contact 3100 V, contact/ground 3100 V.Leakage and air gap between contacts: 8.0 mm/4.5 mm. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 5.08 mm. Housing material: polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Male connector H11, angled, 3.5 mm solder pins, type ERNI 233.
Contact assignment: 11-pole row b fully assembled. The angled solder terminals can be broken off at breaking points, creating 6.3 x 0.8 mm tab terminals.
Technical attributes (type, number of poles, contact assignment, leading contact position): 233235, 11-pole, b, 2 and 32
| Filter | Property | Value |
|---|---|---|
| Design | H11 | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Contact row assignment | b | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated current | 15 A |
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |