224411 | ERNI

Female connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 224411

Order No.: 54F2000
EAN: 4099891023522
MPN:
224411
224411 ERNI DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1634 € *
Available: 61 pcs.
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.5922 €
50 pcs.
7.0567 €
100 pcs.
6.5688 €
250 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612, type ERNI 063/064.

Further development of the existing DIN 41612/IEC 60603-2 connector. A new contact design with double-arm spring principle enhances reliability and RF properties, while reducing crosstalk. Solder-free press-fit terminals with elastic ERNIPRESS zone or dip-solder terminals with four offset pins for fixation and positioning before soldering. Operating current at +20/70 °C 4.0/2.0 A; Test voltage: contact/contact 1000 V, contact/ground 1550 V. Leakage distance and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: at least 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate 30 % GV. Combustibility: flame-resistant to UL 94 V-0. Pulling force per contact: at least 0.15 N. Operating temperatures: –65 to +125 °C.

Female connector C, straight, 4.0 mm solder pins, type 214../224.

With 4 offset pins, for 1.0 mm bore holes.

Technical attributes (type, number of poles, contact assignment, performance class): 224411, 64-pole, a-c, class 2

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 64 pole
Contact row assignment a-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes