224408-E | ERNI
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 224408-E
Order No.: 59F601
MPN:
224408-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: On Request
Female connector, 224408-E, ERNI
Female connector, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed circuit board, 3 Row, Vertical, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |