183080 | ERNI

D-Sub connector housing, size: 5 (DD), angled 45°, straight 180°, angled 45°, cable Ø 10.5 mm, PC, gray, 183080

Order No.: 55F3958
EAN: 4099889812978
MPN:
183080
183080 ERNI D-Sub Housings
Image may differ

Cable housings for sub-D connectors, type ERNI KSG 183.

Twin-shell version for easy installation. Fully insulated, break-proof housing, with safe strain relief at the cable exit. Vibration-proof connection of the mating connector is achieved by installing a latch lever and bracket interlock which can be ordered separately; Note: 9 pole housings with one outlet, 15, 25, 37 and 50 pole housings with 3 outlets.

Technical attributes (type, for number of poles, dimensions A, B, C, D, E): 183080, 50-pole, A 61, B 40, C 81, D 85, E 50 mm

Technical specifications
Filter Property Value
Shell size 5 (DD)
Cable Outlet angled 45°, straight 180°, angled 45°
Cable diameter 10.5 mm
Shell Material PC
Type of locking snap lock
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes