183060 | ERNI
D-Sub connector housing, size: 4 (DC), angled 45°, straight 180°, angled 45°, cable Ø 10.5 mm, PC, gray, 183060
Cable housings for sub-D connectors, type ERNI KSG 183.
Twin-shell version for easy installation. Fully insulated, break-proof housing, with safe strain relief at the cable exit. Vibration-proof connection of the mating connector is achieved by installing a latch lever and bracket interlock which can be ordered separately; Note: 9 pole housings with one outlet, 15, 25, 37 and 50 pole housings with 3 outlets.
Technical attributes (type, for number of poles, dimensions A, B, C, D, E): 183060, 37-pole, A 64, B 40, C 83, D 87, E 50 mm
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | angled 45°, straight 180°, angled 45° | |
| Cable diameter | 10.5 mm | |
| Shell Material | PC | |
| Type of locking | snap lock | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SI |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |