174385 | ERNI
D-Sub plug, 9 pole, standard, equipped, straight, SMD, 174385
D-Sub SMD connector, type ERNI 174../194.
Straight, with 3.2 mm flange bore and installation height of 6.3 or 9.0 mm; Features: suction hood for pick and place, lead-free soldering processes. black insulated body for easy camera recognition. SMD metal mounting bracket for high retaining forces. Design compliant with DIN 41652 and CECC 75301-802. Insulated body: LCP (highly temperature-resistant thermoplastic). Contacts: copper alloy. Surface contact in plug/connection area: tin/gold-plated. Front panel: piece/tin. Metal bracket: copper alloy/tin. Dimensions: 9-pole/A 31, B 16.4 (with male connectors 16.8), C 25 mm, 15-pole/A 39.3, B 24.75, C 33.3 mm, 25-pole/A 53, B 38.5, C 47 mm, 37-pole/A 69.5, B 54.95, C 63.5 mm.
Pin headers, type 174../194.
Technical attributes (type, number of poles, build height (H)): 174385, 9-pole, H 6.3 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | SMD | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |