154155 | ERNI
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 154155
THR D-Sub connector, type ERNI 154../174.
Angled and with an installation height of 3.6 mm (Euro style) or 7.3 mm (standard), for fully automatic handling with an integrated suction surface. Design compliant with DIN 41652 and CECC 75301-802; Insulator: high-temperature polymeric. Contacts: copper alloy. Surface contact insertion/connection area: gold-plated/tin. Air gaps and creepage distance: 1.2 mm. Front panel: piece/tin. Metal bracket: copper alloy/tin. Dimensions: 9-pole/A 30.8, B 16.8, C 25 mm, 15-pole/A 39.1, B 25.1, C 33.3 mm, 25-pole/A 53, B 38.9, C 47 mm, 37-pole/A 69.3, B 55.3, C 63.5 mm.
Multipole connectors, installation height 3.6 mm, type 154../174.
Technical attributes (type, number of poles, screw lock): 154155, 9-pole, M 3
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert M3 | |
| Attachment (rear panel) | PCB locking |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |