594172 | ERNI
Receptacle, 1.5 mm², AWG 16, solder connection, 594172
Order No.: 54F1628
EAN: 4099889660630
MPN:
594172
High current contact, straight, for PCB connectors Typ ERNI STV
For soldering.
Technical attributes (type, contact type, rated current, conductor cross-sections): 594172, female contact, 10 A, AWG 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | solder connection | |
| Contact surface mating area | nickel-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 1.8-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |