234067-E | ERNI

Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 234067-E

Order No.: 54F1552
MPN:
234067-E
234067-E ERNI Crimp Contacts Image 1
234067-E ERNI Crimp Contacts Image 2
234067-E ERNI Crimp Contacts Image 3
234067-E ERNI Crimp Contacts Image 4
234067-E ERNI Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal, 234067-E, ERNI

Signal, -55 - 125 °C, Receptacle, Copper Alloy, Eurocard Connectors.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.22 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 1 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No