414886 | ERNI
Connector housing for female/male connector, 414886
Cable housings for inserting DIN 41612 male and female connectors, type ERNI KSG 173.
For design B, C, D, Q, R, M, and H11. The adapter listed below is required for mounting design B and Q male or female connectors. The housing is codable with a coding set - please order separately. A practical adapter system with the guide parts listed below is available for special applications; Housing material: polycarbonate, 30 % glass fiber-reinforced. Operating temperatures: –65 to +125 °C. Combustibility: self-extinguishing, compliant with UL 94 V-1. The coding sets and guide parts are described below.
For design H15, type KSG 173.
Type: 414886, housing with 1 cable exit
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | female/male connector |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |