193001 | ERNI

Connector housing for female/male connector, 193001

Order No.: 56F4661
EAN: 4099891034924
MPN:
193001
193001 ERNI Accessories for PCB Connectors, Connector Systems
Image may differ

Cable housings for male and female connectors, short version to DIN 41612, type ERNI KSG 193..

for design B/2 and C/2 (for example VG 95324). The listed adapter is required for mounting design B/2 female connectors and male connectors. Housing material: polycarbonate, 30 % glass fiber-reinforced. Operating temperatures: - 65 to +125 °C. Combustibility: self-extinguishing to UL 94 V-1. The housing can be coded using coding set - please order separately. A practical adapter system with the guide parts listed below is available for special applications.

Type: 193001, with 1 cable exit

Technical specifications
Filter Property Value
Product type connector housing
Suitable for female/male connector
Logistics
Property Value
Customs tariff number 85389099
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes