064710-E | ERNI
Guide frame, 160 pole for PCB connector, 064710-E
Order No.: 54F1550
MPN:
064710-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Guiding frame, 064710-E, ERNI
Board-to-Board, 160 Position, 2.54 mm Centerline, Printed Circuit Board, 5 Row, 32 Column, Expanded DIN Size, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide frame | |
| Version | 160 pole | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |