043620 | ERNI
Guide part for female/male connector, 043620
Order No.: 56F463
EAN: 4099891034894
MPN:
043620
Corresponding guide parts for mounting on the wiring side of PCBs or wiring carriers, type 043620.
Design B, C, D and the short forms B/2 and C/2 of the male connectors with straight terminals are mountable at the unit if the cable housing is assembled with a female connector. The guide parts are fastened on PCBs or on wiring tracks, either at the inside or at the outside of subrack.
Type: 043620, guide part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide part | |
| Suitable for | female/male connector |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |