043553 | ERNI
Guide part for female/male connector, 043553
guide parts for mounting on the wiring side of wiring or module racks, type 043553.
Design B, C, D and the short forms B/2 and C/2 of multipoint or female connectors with angled terminals, inverted design Q and R female connectors as well as design F, H11 and H15 male connectors can be installed at the unit, if the cable housing is assembled with the corresponding mating connector, and for the inverted design with a male connector. The guide parts are mounted onto the wiring carrier which at the same time fixes the PCB in the subrack. Direct mounting on the subrack is also possible using the spacer adapters included in the kit.
Type: 043553, guide part
| Filter | Property | Value |
|---|---|---|
| Product type | guide part | |
| Suitable for | female/male connector |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SI |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |