043523 | ERNI
Guide part for female/male connector, 043523
Order No.: 56F458
EAN: 4099891034863
MPN:
043523
guide parts for front panel mounting, type 043523.
The female connectors with angled terminals design B, C, D, and H11 and the short forms B/2 and C/2 are mountable at the unit if the cable housing is assembled with a male connector.
Type: 043523, guide part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide part | |
| Suitable for | female/male connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |