043520 | ERNI
Guide part for female/male connector, 043520
Order No.: 56F457
EAN: 4099891034856
MPN:
043520
guide parts for front panel mounting, type 043520.
The male connectors with angled terminals design B, C, D, F, H11, H15 and the short forms B/2 and C/2 as well as the inverted design Q and R female connectors are mountable at the unit if the cable housing is assembled with a female connector or an inverted male connector.
Type: 043520, guide part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide part | |
| Suitable for | female/male connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |