043519 | ERNI
Guide part for female/male connector, 043519
Order No.: 56F456
EAN: 4099891034849
MPN:
043519
guide parts for front-facing connection, type 043519.
Design B, C, D, and H11 female connectors with angled terminals are mountable at the unit if the cable housing is assembled with a male connector.
Type: 043519, guide part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide part | |
| Suitable for | female/male connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |