043518 | ERNI
Guide part for female/male connector, 043518
Order No.: 56F455
EAN: 4099891034832
MPN:
043518
Corresponding guide parts for front-facing connection, type 043518.
Design B, C, D, F, H11 and H15 male connectors with angled terminals and female connectors of the inverted design Q and R can be mounted at the unit if the cable housing is assembled with a female connector or an inverted male connector.
Type: 043518, guide part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide part | |
| Suitable for | female/male connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |