064941 | ERNI

Upper part of housing, closed, PC, (W) 70 mm, gray, 064941

Order No.: 50H1550
EAN: 4099889562996
MPN:
064941
064941 ERNI Accessories for Enclosures
Image may differ

DIN rail mount enclosures, type ERNI IDG-B2 bzw. B4.

For simple snap mounting on standard DIN rails compliant with EN 50022, sizes according to DIN 43880, size 1, connections vary; depending on the design: PCB terminal with grid 5.0/5.08 mm, pin headers with 5.0/5.08 mm grid or front connectors in closed housing. Features: 2 expansion boards can be plugged vertically or horizontally onto the mainboard and are held in place reliably, the translucent lid protects the display, the operating elements and controls, pre-installed clip in the base shell. Degree of protection: IP 20. Operating temperatures: –40 to +100 °C, base shell made of PPO (UL 94 V-0), black, upper part made of PC (UL 94 V-1), gray, lid made of PC, translucent.

Top shell, type IDG-B4.

Base dimensions: 70 x 86 x 49 mm.

Type: 064941, closed, front connector

Technical specifications
Filter Property Value
Product type upper part of housing
Version closed
Material PC
Width 70 mm
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes