064236 | ERNI
Housing lower part, PPE/PC, (W) 35 mm, black, 064236
Order No.: 50H1502
EAN: 4099889562910
MPN:
064236
Base shells for IDG-B2 and IDG-B4.
With attached snap-on clip.
Type: 064236, for IDG–B2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | PPE/PC | |
| Width | 35 mm | |
| Colour | black | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |