064095 | ERNI

Cover, PPE/PC, (W) 35 mm, transparent, for IDG-B2/IDG-B4, 064095

Order No.: 50H1504
EAN: 4099889562927
MPN:
064095
064095 ERNI Accessories for Enclosures
Image may differ

Transparent lids for enclosures IDG-B2 and IDG-B4.

Type: 064095, lid for IDG–B2

Technical specifications
Filter Property Value
Product type cover
Material PPE/PC
Width 35 mm
Colour transparent
Type of mounting screw
Suitable for IDG-B2/IDG-B4
Logistics
Property Value
Customs tariff number 85043121
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes