423215 | ERNI
Locking lever for D-Sub, 423215
Order No.: 55F4010
EAN: 4099889818376
MPN:
423215
Corresponding locking levers, type 423.
Made of polycarbonate; Color: black.
Type: 215, locking lever, right
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking lever | |
| Suitable for | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |