3030 SUPER RTV-SILIKON BLAU 200ML | Ergo
One component silicon adhesive and sealant, 200 ml, pressure can, pasty, blue, 3030 SUPER RTV-SILIKON BLAU 200ML
1C silicon adhesive and sealing compounds, type Ergo 30.. Super RTV-Silikon.
Modified oxime silicone, thyrotrophic paste; flame point: 315 °C. Dielectric strength: 16 kV/mm. Formation of skin: approx. 7 minutes. Surface drying: approx. 40 minutes. Hardness (Shore A): 40. Shrinkage: max. 3.0%.
Blue paste, type Ergo 3030 Super RTV-Silikon.
High adhesive strength also on slightly oiled surfaces; Tensile strength: 2.2 N/mm². Elongation at fracture: 270 %. Continuous temperature range: –60 to +260 °C (briefly to +315 °C).
Type: Ergo 3030, 200 ml pressurized can
| Filter | Property | Value |
|---|---|---|
| Version | one component silicon adhesive and sealant | |
| Contents | 200 ml | |
| Container | pressure can | |
| Consistency of the Material | pasty | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 32141010 |
| Country of origin | CH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|