3010 SUPER RTV-SILIKON SCHWARZ 310ML | Ergo

One component silicon adhesive and sealant, 310 ml, cartridge, pasty, black, 3010 SUPER RTV-SILIKON SCHWARZ 310ML

Order No.: 12L6902
EAN: 4099891434496
MPN:
3010 SUPER RTV-SILIKON SCHWARZ 310ML
3010.310.KT.E500
3010 SUPER RTV-SILIKON SCHWARZ 310ML Ergo Sealants, Potting Compounds
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

1C silicon adhesive and sealing compounds, type Ergo 30.. Super RTV-Silikon.

Modified oxime silicone, thyrotrophic paste; flame point: 315 °C. Dielectric strength: 16 kV/mm. Formation of skin: approx. 7 minutes. Surface drying: approx. 40 minutes. Hardness (Shore A): 40. Shrinkage: max. 3.0%.

Black paste, type Ergo 3010 Super RTV-Silikon.

Ultimate resistance against engine and gearbox oils and glycol mixtures, suited especially for European and US automobiles; Tensile strength: 2.2 N/mm². Elongation at fracture: 280 %. Continuous temperature range: –60 to +260 °C (briefly to +315 °C).

Type: Ergo 3010, 310 ml Euro cartridge

Technical specifications
Filter Property Value
Version one component silicon adhesive and sealant
Contents 310 ml
Container cartridge
Consistency of the Material pasty
Colour black
Logistics
Property Value
Customs tariff number 32141010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H229 Pressurized container: may burst if heated
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H351 Suspected of causing cancer

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Replacement