1451 50G | Ergo

Glass metal adhesive, 50 g, tube, liquid, yellow, 1451 50G

Order No.: 12L9501
EAN: 4099891434687
MPN:
1451 50G
1451.050.B2.E500
1451 50G Ergo Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.0799 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
68.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.0799 €
Technical specifications
Filter Property Value
Version glass metal adhesive
Contents 50 g
Container tube
Consistency of the Material liquid
Colour yellow
Logistics
Property Value
Country of origin CH
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.