SET 5011+5039+5102 | Ergo

Instant adhesives 150 ml bottle, Ergo SET 5011+5039+5102

Order No.: 12L9506
EAN: 4099891432980
MPN:
SET 5011+5039+5102
SET 5011+5039+5102 Ergo Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
311.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
25.9301 €

Adhesive kit, SET 5011+5039+5102, ERGO

This set contains an instant adhesive, a thixotropic gel and an accelerator for instant adhesives.

The 5011 is a fast curing standard grade, which is, compared to normal universal grades, very insensitive to inactive or difficult surfaces. For universal use and suitable for various materials and applications. The 5039 is a thixotropic gel, which allows to work over head or on vertical surfaces. Very good gap bridging properties. Cures rapidly, even on several kinds of wood. The 5102 is an accelerator for instant adhesives.

Technical specifications
Filter Property Value
Version instant adhesive
Contents 150 ml
Container bottle
Viscosity 70 to 120 mPa∙s
Suitable for carpet, wood
Colour colorless
Logistics
Property Value
Customs tariff number 35061000
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.