SET 5011+5039+5100 | Ergo

Super glue 150 ml bottle, Ergo SET 5011+5039+5100

Order No.: 12L9505
EAN: 4099891432980
MPN:
SET 5011+5039+5100
SET 5011+5039+5100 Ergo Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
41.5310 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive kit, SET 5011+5039+5100, ERGO

This set contains an instant adhesive, a thixotropic gel and an accelerator for instant adhesives.

The 5011 is a fast curing standard grade, which is, compared to normal universal grades, very insensitive to inactive or difficult surfaces. For universal use and suitable for various materials and applications. The 5039 is a thixotropic gel, which allows to work over head or on vertical surfaces. Very good gap bridging properties. Cures rapidly, even on several kinds of wood. The 5100 is an accelerator for instant adhesives.

Technical specifications
Filter Property Value
Version instant adhesive
Contents 150 ml
Container bottle
Viscosity 70 to 120 mPa∙s
Suitable for carpet, wood
Colour colorless
Logistics
Property Value
Customs tariff number 35061000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS02 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H225 Highly flammable liquid and vapour
  • H304 May be fatal if swallowed and enters airways
  • H336 May cause drowsiness or dizziness
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P241 Use explosion-proof [electrical/ventilating/lighting/…] equipment.
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.