408-52200-100-12 | ept
Card connector, 200 pole, pitch 0.8 mm, straight, black, 408-52200-100-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 8 Weeks
Card Edge Connector, 408-52200-100-12, ept
FEATURES
- 200 pins
- with key
- for 1.60 mm edge card thickness
- data transfer rate 24 Gbps
Technical Data
- Rated current: 3.2 A
- Pin number: 200
- Grid: 0.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | card connector | |
| Contact type | socket | |
| Pin number | 200 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 1100 V | |
| Rated current | 3.2 A | |
| Additional parts | equipped | |
| Number of rows | 100 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |