408-52140-100-11 | ept

Card connector, 140 pole, pitch 0.8 mm, straight, black, 408-52140-100-11

Order No.: 52F779
EAN: 4099889997866
MPN:
408-52140-100-11
Series: EC.8
408-52140-100-11 ept PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1884 €

Card Edge Connector, 408-52140-100-11, ept

FEATURES

  • 140 pins
  • with key
  • for 1.60 mm edge card thickness
  • data transfer rate 24 Gbps

Technical Data

  • Rated current: 1.35 A
  • Pin number: 140
  • Grid: 0.8 mm
Technical specifications
Filter Property Value
Version card connector
Contact type socket
Pin number 140 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating silver-plated
Rated voltage 1100 V
Rated current 1.35 A
Additional parts equipped
Number of rows 70
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes