406-53180-51 | ept

Socket header, 80 pole, pitch 0.8 mm, straight, black, 406-53180-51

Order No.: 52F787
EAN: 4099889997941
MPN:
406-53180-51
Series: Zero8
406-53180-51 ept PCB Connection Systems Image 1
406-53180-51 ept PCB Connection Systems Image 2
406-53180-51 ept PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8766 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
10 pcs.
10.0079 €
50 pcs.
9.1035 €
100 pcs.
8.1991 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT connector, 406-53180-51, EPT

0.8 mm shielded SMT Board-to-Board connector.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 80 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating silver-plated
Rated voltage 500 V
Rated current 1.7 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes