406-52132-51 | ept

Socket header, 32 pole, pitch 0.8 mm, straight, black, 406-52132-51

Order No.: 52F795
EAN: 4099889998023
MPN:
406-52132-51
Series: Zero8
406-52132-51 ept PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4740 € *
Available: 30 pcs.
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0337 €
50 pcs.
4.5815 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT connector, 406-52132-51, EPT

0.8 mm shielded SMT Board-to-Board connector.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 32 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating silver-plated
Rated voltage 500 V
Rated current 1.7 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes