406-51120-51 | ept
Socket header, 20 pole, pitch 0.8 mm, angled, black, 406-51120-51
NCNR (non cancelable / non returnable)
Female connector, 406-51120-51, ept
The PCB connector system is processed using surface-mount technology (SMT) and is therefore soldered directly onto the circuit boards. This connector in 0.8 mm pitch ensures double contacting on a single pin and establishes high redundancy. As a result, the contact system ensures safe, robust and gas-tight contacting despite external influences such as shocks, vibrations, thermal cycles and noxious gas. The geometry of the insulating housing is also designed in such a way that the contacts are submerged in the insulating body.
Features
- High density
- High speed
- Maximum contact reliability
- Optimized protection against faulty connection
Applications
- Board-to-board
- Parallel and right-angled connections
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 500 V | |
| Rated current | 1.7 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |