272-30000-31 | ept

Male header, 2 mm, 125 °C, 1.7 mA

Order No.: 56F7724
EAN: 4099891035716
MPN:
272-30000-31
272-30000-31 ept PC/104 Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Available: 78 pcs.
Total Price:
3.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9151 €

Connectors PC/104-Plus, type ept 264-.../272-...

2.0 mm grid, four rows, press-fit technology, quality class 3. For horizontal interconnection of several boards. Contact material: gold-plated copper alloy. Operating current: max. 1.7 A. Operating voltage: 100 V. Insulator: PBT. Insulation resistance: > 10exp6 Mohm.

Pin headers, type 272-3.

60-pole, double-row, can be inserted in parallel; Pin length: 8.4 mm.

Type: 272 - 30000 - 31, pin header

Technical specifications
Filter Property Value
Version PC/104-Plus pin header
Contact type pin
Pin number 60 pole
Grid 2 mm
Connection press-fit pin
Orientation straight
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes