264-60303-02 | ept

Female connector, 2 mm, 125 °C, 1.7 mA, 264-60303-02

Order No.: 56F7720
EAN: 4099891035693
MPN:
264-60303-02
264-60303-02 ept PC/104 Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6045 €

Connectors PC/104-Plus, type ept 264-.../272-.

2.0 mm grid, four rows, press-fit technology, quality class 3. For horizontal interconnection of several boards; Contact material: gold-plated copper alloy. Operating current: max. 1.7 A. Operating voltage: 100 V. Insulator: PBT. Insulation resistance: > 10exp6 Mohm.

Female connectors, 120-pole, type 264-60303-.

Type: 264–60303–02, pin length 2.8 mm

Technical specifications
Filter Property Value
Version PC/104-Plus socket header
Contact type socket
Pin number 120 pole
Grid 2 mm
Connection press-fit pin
Orientation straight
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes