264-40303-02 | ept
Female connector, 2 mm, 125 °C, 1.7 mA, 264-40303-02
Order No.: 56F7730
EAN: 4099891035730
MPN:
264-40303-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.3780 €
50 pcs.
6.7116 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Connectors PC/104-Plus, type ept 264-.../272-.
2.0 mm grid, four rows, press-fit technology, quality class 3. For horizontal interconnection of several boards; Contact material: gold-plated copper alloy. Operating current: max. 1.7 A. Operating voltage: 100 V. Insulator: PBT. Insulation resistance: > 10exp6 Mohm.
Female connectors, 120-pole, for soldering.
Type: 264–40303–02, pin length 2.85 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PC/104-Plus socket header | |
| Contact type | socket | |
| Pin number | 120 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |