401-55701-51 | ept
Male connector, type PICMG, 40 pole, pitch 0.5 mm, SMD, straight, gold-plated, 401-55701-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 10 Weeks
Male connector, 401-55701-51, ept
SMT Male connector systemTechnical Data
- Connection: SMT
- Design: PICMG
- Contact type: Pin
- Pin number: 40-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | PICMG | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |