304-80066-03 | ept

Female connector, type 3C, 30 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 304-80066-03

Order No.: 52F7114
EAN: 4099891021368
MPN:
304-80066-03
304-80066-03 ept DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Available: 1 pcs.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8917 €
50 pcs.
2.6418 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector C/3, straight, with solder pins.

Pin: 0.6 x 0.6 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 304–80066–03, 30–pole, a–b–c, 13 mm, 39 mm

Technical specifications
Filter Property Value
Design 3C
Contact type socket
Pin number 30 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes