304-80014-02 | ept
Female connector, type 3C, 20 pole, a-c, pitch 2.54 mm, solder pin, straight, 304-80014-02
NCNR (non cancelable / non returnable)
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector C/3, straight, with solder pins.
Pin: 0.6 x 0.6 mm.
Technical attributes (type, number of poles, contact row assignments, overall length): 304–80014–02, 20–pole, a–c, 4.6 mm, 39 mm
| Filter | Property | Value |
|---|---|---|
| Design | 3C | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Contact row assignment | a-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated current | 1.5 A | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |