302-40064-02 | ept

Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 302-40064-02

Order No.: 52F7002
EAN: 4099891020750
MPN:
302-40064-02
302-40064-02 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 49 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6061 €
132 pcs.
2.2967 €
264 pcs.
2.2134 €
1023 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector B, straight, with solder pins.

Pin: 0.6 x 0.6 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 302-40064-02, 64-pole, a-b, 4.6 mm, 94.9 mm

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 1 A
Performance level 2
Logistics
Property Value
Original Packaging Bar with 33 pieces
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15