116-80064 | ept

Female connector, type 3R, 30 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 116-80064

Order No.: 52F7152
EAN: 4099891021542
MPN:
116-80064
116-80064 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 75 pcs.
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5347 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector R/3, angled, with solder pins.

Pin: 0.6 x 0.6 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 116–80064, 30–pole, a–b–c, 3.0 mm, 38.12 mm

Technical specifications
Filter Property Value
Design 3R
Contact type socket
Pin number 30 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15