116-40074TH | ept

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 116-40074TH

Order No.: 52F7136
EAN: 4099891021481
MPN:
116-40074TH
116-40074TH ept DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9032 €

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Angled feFemale connector R, in THTR.

Process temperature: 260 °C to J-STD-020D.

Technical attributes (type, number of poles, contact row assignments, overall length): 116-40074TH, 96-pole, a-b-c, 3.0 mm, 94 mm

Technical specifications
Filter Property Value
Design R
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes