115-90065 | ept

Male connector, type 2R, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 115-90065

Order No.: 52F7142
EAN: 4099891021504
MPN:
115-90065
115-90065 ept DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6779 €

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector R/2, straight, with solder pins.

For 1.0 mm holes; Maximum operating current at 20 °C: 1.5 A. Contact resistance: max. 20 mohm. Grid: 2.54 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 115–90065, 48–pole, a–b–c, 4.0 mm, 55 mm

Technical specifications
Filter Property Value
Design 2R
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes