114-40050 | ept

Female connector, type H11, 11 pole, b, pitch 7.62 mm, solder pin, straight, tin-plated, 114-40050

Order No.: 52F7268
EAN: 4099891021924
MPN:
114-40050
114-40050 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
13.3161 € *
Next delivery: 78 pcs. on 2026-04-10
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
12.1142 €
50 pcs.
11.0313 €
100 pcs.
9.9127 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector H11, straight, flat design, with 5.0 mm solder pins.

Pin: 1.2 x 0.8 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 114-40050, 11-pole, 95 mm

Technical specifications
Filter Property Value
Design H11
Contact type socket
Pin number 11 pole
Contact row assignment b
Grid 7.62 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated current 15 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes