113-40160 | ept
Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, tin-plated, 113-40160
NCNR (non cancelable / non returnable)
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector H15, angled, with 3.0 mm solder pins.
Max; operating current at 20 °C: 15 A. Contact resistance: max. 8.0 mohm. Grid: 5.08 mm.
Technical attributes (type, number of poles, length overall, pilot contacts): 113–40160, 15–pole, 93.93 mm, Z 4 + Z 32
| Filter | Property | Value |
|---|---|---|
| Design | H15 | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Contact row assignment | z-d | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated current | 15 A | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |