113-40015 | ept
Male connector, type H11, 11 pole, b, pitch 7.62 mm, solder pin, angled, 113-40015
Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector H11, angled, with 6.3 x 0.8 mm tab terminals.
Max; operating current at 20 °C: 15 A. Contact resistance: max. 8.0 mohm. Grid: 7.62 mm.
Technical attributes (type, number of poles, length overall, pilot contacts): 113-40015, 10 + single-pole, 94 mm, 32
| Filter | Property | Value |
|---|---|---|
| Design | H11 | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Contact row assignment | b | |
| Grid | 7.62 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 15 A | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |