113-40010 | ept

Male connector, type H11, 11 pole, b, pitch 7.62 mm, solder pin, angled, tin-plated, 113-40010

Order No.: 52F7260
EAN: 4099891021887
MPN:
113-40010
113-40010 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
11.2931 € *
Available: 108 pcs.
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
9.9722 €
50 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector H11, angled, with 6.3 x 0.8 mm tab terminals.

Max; operating current at 20 °C: 15 A. Contact resistance: max. 8.0 mohm. Grid: 7.62 mm.

Technical attributes (type, number of poles, length overall, pilot contacts): 113-40010, 11-pole, 94 mm, none

Technical specifications
Filter Property Value
Design H11
Contact type pin
Pin number 11 pole
Contact row assignment b
Grid 7.62 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated current 15 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes