112-40084 | ept
Female connector, type G, 64 pole, z-b-d-f, pitch 5.08 mm, solder pin, straight, 112-40084
Female connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
FeFemale connector G, straight, with solder pins.
Pin: 1.0 x 1.0 mm (type 112-40084 = 0.7 mm).
Technical attributes (type, number of poles, contact row assignments, overall length): 112–40084, 64–pole, z–b–d–f, 4.5 mm, 95 mm
| Filter | Property | Value |
|---|---|---|
| Design | G | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | z-b-d-f | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated current | 5.6 A | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |